LPC1113FBD48/302EL
ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0, 32 bit, 50 MHz, 24 KB
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC1113FBD48/302EL
Secondary Manufacturer Part#: LPC1113FBD48/302EL
- RoHS 10 Compliant
- Tariff Charges
LPC1113FBD48/302EL is a LPC1100L series, ARM Cortex-M0 based, low-cost 32bit microcontroller (MCU) designed for 8/16bit microcontroller applications. Offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. Typical applications include eMetering, lighting, alarm systems and white goods.
- Single power supply 1.8V to 3.6V
- ARM Cortex-M0 processor, running at frequencies of up to 50MHz
- ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC)
- Serial wire debug and system tick timer
- 24KB on-chip flash programming memory and 8KB total SRAM
- In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software
- 42 pin GPIO can be used as edge and level-sensitive interrupt sources
- UART, I2C fast+, 2 SPI, 8 ADC channel
- 48 pin LQFP package
- Temperature range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10Bit | ||
| 32 Bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| LPC | ||
| LPC1100 | ||
| 48 | ||
| 50 MHz | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers | ||
| 24 KB | ||
| 8 KB | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |