LPC1112FHN33/201,5
MCU 32-Bit ARM Cortex M0 RISC 16KB Flash 3.3V 33-Pin HVQFN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10Bit | ||
| 32 Bit | ||
| VQFN | ||
| Surface Mount | ||
| I2C, SPI, UART | ||
| LPC | ||
| LPC1100 | ||
| 33 | ||
| 50 MHz | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers | ||
| 16 KB | ||
| 4 KB | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310025 |