PDP SEO Portlet

LPC1112FD20/102,52

MCU 32-bit LPC1100 ARM Cortex M0 RISC 16KB Flash 3.3V 20-Pin SO

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC1112FD20/102,52
Secondary Manufacturer Part#: LPC1112FD20/102,52
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC1112FHN33 is an ARM Cortex-M0 microcontroller and it can operate up to 50 MHz. The peripheral complement of the LPC1112FHN33 includes 16 kB of flash memory, up to 4 kB of SRAM, one Fast-mode Plus I²C-bus interface, one RS-485/EIA-485 UART, one SPI interface with SSP features, four general purpose counter/timers, a 10-bit ADC, and 28 general purpose I/O pins. In addition, the LPC1112FHN33 features unique on-chip API-driven power profiles which provide users with ready-to-use power management templates. Optimized for CPU performance, CPU efficiency and lowest active current, the power profiles enable maximum operating frequency through the entire voltage range from 1.8 V to 3.6 V without compromising speed or functionality.

  • ARM Cortex-M0 processor, running at frequencies of up to 50 MHz
  • ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC)
  • Serial Wire Debug
  • System tick timer
  • 16 kB on-chip flash programming memory
  • 4 kB SRAM (LPC1112FHN33/20x)
  • 2 kB SRAM (LPC1112FHN33/10x)
  • In-System Programming (ISP) and In-Application Programming (IAP)
  • 28 General Purpose I/O (GPIO) pins with configurable pull-up/-down resistors
  • High-current output driver (20 mA) on one pin
  • Programmable WatchDog Timer (WDT)
  • 10-bit ADC with input multiplexing among 8 pins
  • UART with fractional baud rate generation
  • One SPI controller with SSP features and FIFO and multi-protocol capabilities
  • I²C-bus interface supporting full I²C-bus specification and Fast-mode Plus
  • Integrated PMU (Power Management Unit) to minimize power consumption
  • Power profiles residing in boot ROM (LPC1100Land LPC1100XL serie

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
SOIC
Surface Mount
I2C/SPI/UART
LPC
LPC1100
16
20
50
85 °C
-40 °C
LPC Family LPC1100 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:570  Mult:190  
USD $:
570+
$1.73357
1140+
$1.63986
2280+
$1.59671
4560+
$1.55577
9120+
$1.5326