PDP SEO Portlet

LPC1111JHN33/103E

MCU 32-bit LPC1100 ARM Cortex M0 RISC 8KB Flash 3.3V 33-Pin HVQFN EP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC1111JHN33/103E
Secondary Manufacturer Part#: LPC1111JHN33/103E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC1110/11/12/13/14/15 are an ARM Cortex-M0 based, low-cost 32-bit MCU family, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC1110/11/12/13/14/15 operate at CPU frequencies of up to 50 MHz. The peripheral complement of the LPC1110/11/12/13/14/15 includes up to 64 kB of flash memory, up to 8 kB of data memory, one Fast-mode Plus I2C-bus interface, one RS-485/EIA-485 UART, up to two SPI interfaces with SSP features, four general purpose counter/timers, a 10-bit ADC, and up to 42 general purpose I/O pins.

  • System:
    • ARM Cortex-M0 processor, running at frequencies of up to 50 MHz.
    • ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC).
    • Non-Maskable Interrupt (NMI) input selectable from several input sources (LPC1100XL series only).
    • Serial Wire Debug.
    • System tick timer.
  • Memory:
    • 64 kB (LPC1115), 56 kB (LPC1114/333), 48 kB (LPC1114/323), 32 kB (LPC1114/102/201/202/203/301/302/303), 24 kB (LPC1113), 16 kB (LPC1112), 8 kB (LPC1111), or 4 kB (LPC1110) on-chip flash programming memory.
    • 256 byte page erase function (LPC1100XL series only)
    • 8 kB, 4 kB, 2 kB, or 1 kB SRAM.
    • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software.
  • Digital peripherals:
    • Up to 42 General Purpose I/O (GPIO) pins with configurable pull-up/pull-down resistors. In addition, a configurable open-drain mode is supported on the LPC1100L and LPC1100XL series

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
HVQFN EP
Surface Mount
I2C/SPI/UART
LPC
LPC1100
28
33
50
105 °C
-40 °C
LPC Family LPC1100 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:520  Mult:260  
USD $:
520+
$1.56043
1040+
$1.47608
2080+
$1.43724
4160+
$1.40038
8320+
$1.36538