PDP SEO Portlet

LPC1110FD20,529

MCU 32-bit LPC1100 ARM Cortex M0 RISC 4KB Flash 3.3V 20-Pin SO

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LPC1110FD20,529
Secondary Manufacturer Part#: LPC1110FD20,529
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LPC1114FN28 is an ARM Cortex-M0 based, low-cost 32-bit MCU, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC1114FN28 operates at CPU frequencies of up to 50 MHz. The LPC1114FN28 includes up to 32 kB of flash memory, up to 4 kB of data memory, one Fastmode Plus I²C-bus interface, one RS-485/EIA-485 UART, one SPI interface with SSP features, four general purpose counter/timers, a 10-bit ADC, and up to 22 general purpose I/O pins.

  • ARM Cortex-M0 processor, running at frequencies of up to 50 MHz
  • ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC)
  • Serial Wire Debug
  • System tick timer
  • 32 kB on-chip flash programming memory
  • 4 kB SRAM
  • In-System Programming (ISP) and In-Application Programming (IAP)
  • 22 General Purpose I/O (GPIO) pins with configurable pull-up/-down resistors
  • High-current output driver (20 mA) on one pin
  • Programmable WatchDog Timer (WDT)
  • 10-bit ADC with input multiplexing among 5 pins
  • UART with fractional baud rate generation
  • One SPI controller with SSP features and FIFO and multi-protocol capabilities
  • I²C-bus interface supporting full I²C-bus specification and Fast-mode Plus
  • Integrated PMU (Power Management Unit) to minimize power consumption
  • Power profiles residing in boot ROM (LPC1100Land LPC1100XL series only)
  • Unique device serial number for identifica

Technical Attributes

Find Similar Parts

Description Value
32 Bit
ARM Cortex M0
SOIC
Surface Mount
I2C/SPI/UART
LPC
LPC1100
16
20
50
85 °C
-40 °C
LPC Family LPC1100 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:570  Mult:190  
USD $:
570+
$1.79986
1140+
$1.70257
2280+
$1.65776
4560+
$1.61526
9120+
$1.57488