LPC1104UK,118
MCU 32-bit LPC1100 ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 16-Pin WLCSP
- RoHS 10 Compliant
- Tariff Charges
The LPC1102/1104 are an ARM Cortex-M0 based, low-cost 32-bit MCU, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC1102/1104 operate at CPU frequencies of up to 50 MHz. The peripheral complement of the LPC1102/1104 includes 32 kB of flash memory, 8 kB of data memory, one RS-485/EIA-485 UART, one SPI interface with SSP features, four general purpose counter/timers, a 10-bit ADC, and 11 general purpose I/O pins.
- System:
- ARM Cortex-M0 processor, running at frequencies of up to 50 MHz.
- ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC).
- Serial Wire Debug.
- System tick timer.
- Memory:
- 32 kB on-chip flash programming memory.
- 8 kB SRAM.
- In-Application Programming (IAP) and In-System Programming (ISP) support viaon-chip bootloader software.
- Digital peripherals:
- 11 General Purpose I/O (GPIO) pins with configurable pull-up/pull-down resistorsand programmable open-drain mode.
- GPIO pins can be used as edge and level sensitive interrupt sources.
- Four general purpose counter/timers with a total of one capture input and 10 matchoutputs.
- Programmable windowed WatchDog Timer (WDT).
- Analog peripherals:
- 10-bit ADC with input multiplexing among five pins.
- Serial interfaces:
- UART with fractional baud rate generation, inter
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| WLCSP | ||
| Surface Mount | ||
| SPI/UART | ||
| LPC | ||
| LPC1100 | ||
| 11 | ||
| 16 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |