LPC1102UK,118
ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0, 32 bit, 50 MHz, 32 KB, 16 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: LPC1102UK,118
Secondary Manufacturer Part#: LPC1102UK,118
- RoHS 10 Compliant
- Tariff Charges
The LPC1102 are an ARM Cortex-M0 based, low-cost 32-bit MCU, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8 bit architectures. The LPC1102 operate at CPU frequencies of up to 50 MHz.
- Unique device serial number for identification.
- Single power supply range 1.8 V to 3.6 V
- Available as WLCSP16 package.
- Analog peripherals: 10-bit ADC with input multiplexing among five pins
- UART and SPI controller with SSP features
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| WLCSP | ||
| Surface Mount | ||
| SPI/UART | ||
| LPC | ||
| LPC1100 | ||
| 11 | ||
| 16 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |