LPC1102LVUKZ
MCU 32-bit LPC1100LV ARM Cortex M0 RISC 32KB Flash 1.8V 25-Pin WLCSP
- RoHS 10 Compliant
- Tariff Charges
The LPC111xLV is an ARM Cortex-M0-based, low-cost 32-bit MCU family, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures. The LPC111xLV operate at CPU frequencies of up to 50 MHz. The peripherals of the LPC111xLV include up to 32 kB of flash memory, up to 8 kB of SRAM data memory, a Fast-mode Plus I2C-bus interface, one SSP/SPI interface, one UART, four general-purpose counter/timers, an 8-bit ADC, and up to 27 general-purpose I/O pins.
- Single power supply (1.65 V to 1.95 V)
- Unique device serial number for identification.
- Analog peripherals: 8-bit ADC with input multiplexing among up to 8 pins
- System:
- ARM Cortex-M0 processor, running at frequencies of up to 50 MHz
- ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC)
- Memory:
- Up to 32 kB on-chip flash programming memory with a 256 byte page erase function.
- Up to 8 kB SRAM
- Available as WLCSP25 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex M0 | ||
| WLCSP | ||
| Surface Mount | ||
| I2C/SPI/SSP/UART | ||
| LPC | ||
| LPC1100 | ||
| 21 | ||
| 25 | ||
| 50 | ||
| 85 °C | ||
| -40 °C | ||
| LPC Family LPC1100 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |