PDP SEO Portlet

LM75BTP,147

Temperature Sensor IC, Sigma-Delta A-to-D, Digital, ± 2°C, -55 °C, 125 °C, HWSON, 8 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LM75BTP,147
Secondary Manufacturer Part#: LM75BTP,147
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM75BTP,147 is a digital temperature sensor and thermal watchdog in a 8 pin HWSON package. It is a temperature-to-digital converter using an on-chip band gap temperature sensor and Sigma-Delta ADC technique with an overtemperature detection output. LM75B contains a number of data registers: Configuration register to store the device settings such as device operation mode, OS operation mode, OS polarity and OS fault queue, temperature register to store the digital temp reading, and set-point registers to store programmable overtemperature shutdown and hysteresis limits, that can be communicated by a controller via the 2-wire I2C-bus interface. The device also includes an open-drain output which becomes active when the temperature exceeds the programmed limits. There are 3 selectable logic address pins so that 8 devices can be connected on the same bus without address conflict. Typical applications include system thermal management, PC, electronics equipment and industrial controllers.

  • I2C-bus interface with up to 8 devices on the same bus
  • Power supply range from 2.8V to 5.5V
  • Temperatures range from -55°C to +125°C
  • Frequency range 20Hz to 400KHz with bus fault time-out to prevent hanging up the bus
  • 11-bit ADC that offers a temperature resolution of 0.125°C
  • Programmable temperature threshold and hysteresis set points
  • Supply current of 1.0µA in shutdown mode for power conservation
  • Stand-alone operation as thermostat at power-up
  • ESD protection exceeds 4500V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.27974
8000+
$0.27523
16000+
$0.27067
32000+
$0.26613
64000+
$0.26162