LM75BD,118
Temp Sensor Open Drain-OUT I2C 8-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
LM75BD,118 is a digital temperature sensor and thermal watchdog in a 8 pin SOIC package. It is a temperature-to-digital converter using an on-chip band gap temperature sensor and Sigma-Delta ADC technique with an overtemperature detection output. LM75B contains a number of data registers: configuration register to store the device settings such as device operation mode, OS operation mode, OS polarity and OS fault queue, temperature register to store the digital temp reading, and set-point registers to store programmable overtemperature shutdown and hysteresis limits, that can be communicated by a controller via the 2-wire I2C-bus interface. The device also includes an open-drain output which becomes active when the temperature exceeds the programmed limits. There are 3 selectable logic address pins so that 8 devices can be connected on the same bus without address conflict. Typical applications include system thermal management, PC, electronics equipment and industrial controllers.
- Stand-alone operation as thermostat at power-up
- Power supply range from 2.8V to 5.5V, 11bit ADC that offers a temperature resolution of 0.125°C
- Programmable temperature threshold and hysteresis set points
- Supply current of 1µA in shutdown mode for power conservation
- ESD protection exceeds 4500V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
- Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
- Temperature accuracy is +2°C maximum at (Tamb = -25°C to +100°C)
- Output leakage current is 10µA maximum at (SDA and OS pins; VOH = VCC)
- Input capacitance is 20pF typical at (VCC = 2.8V to 5.5V; Tamb = -55°C to +125°C)
- Operating temperature range from -55°C to +125°C, SO8 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3°C | ||
| 125 | ||
| -55 | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| I2C, SMBus | ||
| LM75B Series | ||
| 11 Bit | ||
| SOIC | ||
| Digital, Open Drain | ||
| 5.5 | ||
| 2.8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |