PDP SEO Portlet

LM75ADP,118

Temperature Sensor IC, Digital, ± 2°C, -55 °C, 125 °C, TSSOP, 8 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LM75ADP,118
Secondary Manufacturer Part#: LM75ADP,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM75ADP,118 is a Digital temperature Sensor and Thermal Watchdog with an on-chip band gap temperature sensor and sigma-delta A-to-D conversion technique. The device is also a thermal detector providing an over-temperature detection output. It contains a number of data registers: configuration register (Conf) to store the device settings such as device operation mode, OS operation mode, OS polarity and OS fault queue as described in section 7 functional description, temperature register (temp) to store the digital temp reading and set-point registers (Tos and Thyst) to store programmable over-temperature shutdown and hysteresis limits, that can be communicated by a controller via the 2-wire serial I²C-bus interface. The device also with an open-drain output (OS) which becomes active when the temperature exceeds the programmed limits. There are three selectable logic address pins so that eight devices can be connected on the same bus without address conflict.

  • I²C-bus interface with up to 8 devices on the same bus
  • Programmable temperature threshold and hysteresis set points
  • Supply current of 3.5µA in shutdown mode for power conservation
  • Stand-alone operation as thermostat at power-up
  • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA

Technical Attributes

Find Similar Parts

Description Value
± 3°C
125
-55
1
8
125 °C
-55 °C
I2C
LM75B Series
11 Bit
TSSOP
Digital, Open Drain
5.5
2.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.28542
5000+
$0.28081
10000+
$0.27615
20000+
$0.27152
40000+
$0.26692