LM75AD,118
Temperature Sensor IC, Digital, ± 2°C, -55 °C, 125 °C, SOIC, 8 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: LM75AD,118
Secondary Manufacturer Part#: LM75AD,118
- RoHS 10 Compliant
- Tariff Charges
The LM75A is a temperature-to-digital converter using an on-chip bandgap temperature sensor and Sigma-delta A-to-D conversion technique. The device is also a thermal detector providing an overtemperature detection output.
- Improved temperature resolution of 0.125°C and specification of a single part over power supply range from 2.8V to 5.5V
- I2C bus interface with up to 8 Devices on the same bus
- Power supply range from 2.8V to 5.5V
- 11 Bit ADC that offers a temperature resolution of 0.125°C
- Accuracy of +/- 2°C from -25°C to 100°C and +/- 3°C from -55°C to 125°C
- Programmable temperature threshold and hysteresis set points
- Supply current of 3.5 uA in shutdown mode for power conservation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3°C | ||
| 125 | ||
| -55 | ||
| 1 | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| I2C | ||
| LM75B Series | ||
| 11 Bit | ||
| SOIC | ||
| Digital, Open Drain | ||
| 5.5 | ||
| 2.8 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |