PDP SEO Portlet

LFSMPBS12XSFM

Adapter Cards Allow Evaluation of S12/S12X Derivatives

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LFSMPBS12XSFM
Secondary Manufacturer Part#: LFSMPBS12XSFM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Demo Board is a full-featured, ready-to-use evaluation system for the MC9S12XS128 MCU. DEMOAX9S12XS128 Demo Board takes advantage of CodeWarrior (which groups an editor, assembler, c compiler and debugger) and Freescale's USB-BDM interface, allowing the download and debug of the user application in the MCU's flash memory. Kit Contains:
- DEMOAX9S12XS128 Demo Board
- USB cable
- Quick Start Guide sheet
- Printed user's manual

  • Integrated Open Source BDM (OSBDM)
  • BDM_PORT header for external BDM cable support
  • MC33905S System Basis Chip (SBC) provides power and supports CAN and LIN communications
  • Serial Com supported through OSBDM
  • RESET Push Button
  • User Peripherals
  • 4 User Push Button Switches, active low
  • 8 User LED Indicators, active low, with option jumpers
  • 8-pos DIP switch, active low, with option jumpers
  • Light Sensor, photo-transistor, w/ amplifier and option jumper
  • COM select Option Header to configure LIN and CAN communications
  • Connectors
  • BDM Header to allow use of external BDM
  • 2.0 mm center-positive barrel connector supports power input
  • USB type-B connector for OSBDM
  • 1x4, 4.2mm, Molex CAN Cable Connector
  • 2x2, 4.2mm, Molex LIN Cable Connector
  • Technical Attributes

    Find Similar Parts

    Description Value
    General Tools
    General Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8473301180
    Schedule B: 8473300002
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $252.4872
    2+
    $251.199
    4+
    $249.9108
    8+
    $248.6226
    16+
    $247.3344