LFBGARBQAO
Conn BGA Socket SKT 208 POS 1mm Solder ST SMD
Manufacturer:NXP
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: LFBGARBQAO
Secondary Manufacturer Part#: LFBGARBQAO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Receptacle | ||
| 15 x 15 | ||
| Surface Mount | ||
| 208 | ||
| 1.0000 mm | ||
| 21.02 mm | ||
| 19.38 x 21.02 x 3.22 mm | ||
| 3.22 mm | ||
| 19.38 mm | ||
| Solder | ||
| BGA Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |