PDP SEO Portlet

LCD-WVGA-7IN-1

WVGA Display Development Module

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: LCD-WVGA-7IN-1
Secondary Manufacturer Part#: LCD-WVGA-7IN-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EVB-VF522R3 evaluation platform for the Vybrid VF5xxR family is ideal for cost optimized automotive connected radio and infotainment systems. The heterogeneous dual-core architecture combines the high-performance low-power ARM Cortex -A5 application processor with the ultra-low-power ARM Cortex -M4 microcontroller.

  • SVF522R3K1CMK4, 500 MHz 32-bit ARM Cortex-A5 core MCU
  • 1 Gb (64 M x 16) DDR3 IC
  • Three 256 Mb (32 MB) QuadSPI Flash ICs
  • SD card
  • Boot configuration jumpers and full 32-bit
  • RCON switches
  • Two incremental encoders
  • Four dedicated station preset buttons
  • Potentiometer connected to Vybrid ADC
  • Unified 24-bit DCU connector
  • Four analog video inputs with direct connection to Vybrid video ADC
  • Left and right SPI-based microphones
  • Standalone DSP for audio processing
  • SPI serial 32 Mb Flash IC (dedicated to DSP, optional usage)
  • Twin dedicated audio DAC, filter and headphone amplifiers for audio outputs (3.5 mm connectors)
  • Radio-tuner daughtercard connector
  • I2C header for custom-made daughtercard powered from 3.3 V
  • I2C header for daughtercard powered from 5 V
  • Bluetooth daughtercard header
  • MLB daughtercard connector
  • Board-t

  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    Displays Tools
    No
    No
    Displays Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: UNKNOWN
    ECCN: EAR99
    HTSN: 8473301180
    Schedule B: 8473300002
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $573.85
    2+
    $568.96361
    4+
    $564.09448
    8+
    $559.17976
    16+
    $554.28693