KW47B42Z97AFTBR
ARM MCU, 32-bit, ARM Cortex-M33F, 96 MHz, 1 MB + 512 KB, 264 KB, 48 Pins, WHVQFN-EP
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: KW47B42Z97AFTBR
Secondary Manufacturer Part#: KW47B42Z97AFTBR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16-bit | ||
| 32-bit | ||
| ARM Cortex-M33F | ||
| WHVQFN-EP | ||
| Surface Mount | ||
| FDCAN, LPI2C, LIN, LPUART, SPI, SMBus, MIPI-I3C | ||
| KW | ||
| KW47 | ||
| 29 | ||
| 48 | ||
| 96 MHz | ||
| 105 °C | ||
| -40 °C | ||
| KW Family KW47 Series Microcontrollers | ||
| 1 MB | ||
| AEC-Q100 | ||
| 264 KB | ||
| 3.6 V | ||
| 1.71 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |