KW45B41Z53AFTBT
MCU 32-Bit KW45B ARM Cortex-M33 RISC 512KB Flash 1.8V to 3.6V 48-Pin HVQFN Tray
Manufacturer:NXP
Product Category:
Microcontrollers, ARM Microcontrollers
Avnet Manufacturer Part #: KW45B41Z53AFTBT
Secondary Manufacturer Part#: KW45B41Z53AFTBT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| ARM Cortex-M33 | ||
| HVQFN | ||
| Surface Mount | ||
| CAN|LPUART|MIPI-I3C| | ||
| 29 | ||
| 48 | ||
| 96 | ||
| 512 KB | ||
| 128 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |