PDP SEO Portlet

KTY81/110,112

Temp Sensor Analog 2-Pin SOD-70 Bulk

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KTY81/110,112
Secondary Manufacturer Part#: KTY81/110,112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KTY81/110 is a silicon temperature sensor in 2 pin SOD70 package. This temperature sensor has positive temperature coefficient of resistance and are suitable for use in measurement and control systems.

  • High accuracy and reliability
  • Positive temperature coefficient, fail safe behaviour
  • Long term stability
  • Virtually linear characteristics
  • Sensor resistance range from 990 ohm to 1010 ohm
  • Ambient temperature range from -55°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
± 1.27K K
150
-55
1
2
150 °C
-55 °C
KTY81 Series
SOD-70
Analog

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:407  Mult:1  
USD $:
407+
$1.51646
814+
$1.49199
1628+
$1.46726
3256+
$1.44265
6512+
$1.41819