PDP SEO Portlet

KITVR55-FSSKTEVM

KITVR55-FSSKTEVM

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KITVR55-FSSKTEVM
Secondary Manufacturer Part#: KITVR55-FSSKTEVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KITVR55-FSSKTEVM is a VR5500 safety SBC programming board. KITVR55-FSSKTEVM provides easy customer configuration of the devices thanks to a QFN56 socket. Devices can be easily placed on socket, fused and then soldered on customer prototype board. It's get

  • VBAT power supply connectors (jack and Phoenix)
  • VPRE output 3.3V/ 3.8V/ 4.1V/ 5V
  • VBUCK1/2 in a standalone or multi-phase mode
  • VBUCK3, VBOOST 5V or 5.74V, up to 800mA
  • LDO1 and LDO2, from 1.1 V to 5V, up to 400mA

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$402.29
2+
$400.2375
4+
$398.185
8+
$396.1325
16+
$394.08