PDP SEO Portlet

KITVALVECNTLEVM

Evaluation Kit, MC 34SB0800/34SB0410/9S12XEP/Z33903, Safety System Basis Chip, Power Management

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KITVALVECNTLEVM
Secondary Manufacturer Part#: KITVALVECNTLEVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KITVALVECNTLEVM is a valve controller evaluation kit composed by the Octal valve controller SoC (MC34SB0800) and the Quad valve controller SoC (MC34SB0410) with an MCU (S12- 16bit) and a system basic chip (MC33903) designed for the industrial hydraulic and pneumatic system. Thanks to the plug and play evaluation module controlled by a friendly graphical user interface, the user can evaluate quickly and easily the performance of these products and build their own system in a short time.

  • Each device separately or together, high side safe switch
  • (x3) low side drivers for general purpose, (x6) ADC input
  • Can monitor duty-cycle applied on the valve drivers, current value on the valve drivers
  • Can monitor overcurrent detection, open load detection, over temperature detection
  • Can monitor valve driver state in real time, die temperature, internal voltage regulator
  • Evaluation kit- anti-lock braking system (ABS) and electronic stability programme (ESP)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$293.4218
2+
$291.92475
4+
$290.4277
8+
$288.93065
16+
$287.4336