PDP SEO Portlet

KITUSBSPIDGLEVME

MC68HC908JW32 8-bit Microcontroller Evaluation Kit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KITUSBSPIDGLEVME
Secondary Manufacturer Part#: KITUSBSPIDGLEVME
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EVALUATION KIT is a working hardware/software example that allows a user to become familiar with the MC68HC908JW32 microcontroller by means of an actual useful application, a USB to SPI and USB to parallel converter. The main function provided by this kit is to allow a PC, that may not have a parallel port, to communicate with other Freescale Evaluation Kits, via a USB port. The USB port is a standard feature on almost every new PC. This kit makes use of the MC68HC908JW32’s built-in USB, SPI and parallel ports.

  • USB to SPI converter
  • USB to parallel converter
  • Reprogramming capability for the MC68HC908JW32, through the USB port, using SPIGen v7.0 or later (see New Software link in right column of this page) or through the on-board MON08 connector port.
  • Uses Freescale's PC based SPIGen software
  • MC68HC908JW32 MCU is available with a variety of memory sizes and types, modules and package types
  • PCB contains a USB type A connector (male) and a USB type B connector (female)
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    Microcontroller Tools
    No
    No
    SPI|USB
    Evaluation Board

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471801000
    Schedule B: 8471801000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $91.9
    2+
    $91.4405
    4+
    $90.981
    8+
    $90.5215
    16+
    $90.062