PDP SEO Portlet

KITPT2000FRDM6C

PT2000 Programmable Gate Driver Development Kit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KITPT2000FRDM6C
Secondary Manufacturer Part#: KITPT2000FRDM6C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KITPT2000FRDM6C Evaluation Board (EVB) is allows you to exercise all the functions of the PT2000 direct injection pre-driver circuit. A PC communicates through USB to the EVB through a freedom board FRDM-KL25Z used as a SPIdongle. The Freescale SPIGen (version 7.0 and above) program provides the user interface to the PT2000 SPI port and allows the user to program the Code RAM and Data Registers, send commands to the IC and receive status from the IC.

KITPT2000FRDM6C

  • PT2000 Programmable Solenoid Pre-Driver Circuit
  • FRDM-KL25Z for SPI communcation and IO control
  • Power-conditioning circuitry
  • External MOSFETs used to control 4/6 injectorsand 1 fuel pump
  • +12 V VBAT supply provides the power to the two internal voltage regulators, VCCP and VCCP2.5
  • DC/DC control

PT2000

  • Battery voltage range, 5.5 < vbatt=">< 72="">
  • Pre-drive operating voltage up to 72 V
  • High side/low side pre-drive PWM capability up to 100 KHz
  • All pre-drivers have four selectable slew rates
  • Twelve selectable, pre-defined VDS/VSRC monitoring thresholds
  • Encryption for microcode protection
  • Integrated 1.0 MHz back-up clock
  • End of injection detection
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: