PDP SEO Portlet

KITPF5030SKTEVM

Programming Socket Board, Safety PMIC, PF5030

Official logo for NXP
Manufacturer:NXP
Product Category: Uncategorized
Avnet Manufacturer Part #: KITPF5030SKTEVM
Secondary Manufacturer Part#: KITPF5030SKTEVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KITPF5030SKTEVM is a PF5030 safety PMIC programming socket board. It provides flexibility to explore all features of device and make measurements on the main part of application. The PF5030 is a PMIC designed for S32Z2/E2 processors, offering scalability in power and safety, ideally attached to NXP front system supply families (FS86, FS6x, other). The KL25Z Freedom connected to the board, combined with PF5030 NXP GUI software, allows to fully configure and control PF5030 PMIC. Board can be used in a standalone mode and controlled with an USB interface. Devices can be easily placed on socket to OTP emulation, functional testing or program OTP fuses when ready. In addition to OTP programming, customer can test all features. No extra tools or board are needed for PF5030 OTP programming. Board provides easy customer configuration of the PF5030 device family, thanks to a QFN40 socket and flexibility to play with all features of device and make measurements on main part of the application.

  • LEDs indicate signal and regulator status
  • Debug mode access, manual or automated OTP fuse programming
  • Connectors allowing easy access to digital signals
  • FS0B external safety pin
  • FRDM-KL25Z MCU plugged allows USB connection for easy connection to software GUI
  • USB connection for register access, OTP emulation and fuse
  • BUCK1/2, 0.7V to 1.5V, up to 3.5A DC - support dual-phase and DVS capability
  • BUCK3, 1.0V to 4.1V, up to 2.5A DC
  • LDO1/2, from 1.5V to 5V, up to 400mA, with load switch capability
  • Power on key switch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$211.6898
2+
$206.47575
4+
$205.4169
8+
$204.35805
16+
$203.2992