PDP SEO Portlet

KITMPVZ5004EVK

MPVZ5004 Pressure Sensor Water Level Evaluation Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KITMPVZ5004EVK
Secondary Manufacturer Part#: KITMPVZ5004EVK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KITMPVZ5004EVK is a simple water level evaluation board designed for easy connection to the pressure sensor. The filter circuitry has been added to the output of the sensor, and the only connections required are 5V, ground, and the Vout to an ADC. The media resistant sensor is designed to measure up to 40cm of H2O via a tube that should be connected to the port. For FTF design contest participants, this can be used to get feedback when a water level has reached a particular height, for control/feedback systems.

  • For use with pressure sensor

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: