KITMPC5744DBEVM
MPC5744 Qorivva 32-Bit Microcontroller Daughter Board
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: KITMPC5744DBEVM
Secondary Manufacturer Part#: KITMPC5744DBEVM
- RoHS 10 Compliant
- Tariff Charges
KITMPC5744DBEVM evaluation board is populated with a MPC5744P which is a second generation of safety oriented microcontrollers from the MCU family. The KITMPC5744DBEVM is a daughter board that extends the KIT33908MBEVBE kit to evaluate the MC33908 system basis chip. Together, these two kits create a platform that forms a base for a safety ecosystem which can reach the highest level in functional safety as defined by the ISO26262.
- MPC5744P, microcontroller with safety architecture
- Preloaded software demo for the MC33908 platform
- Designed to be plugged on the MC33908 mother board
- Separated power supplies for the core and the ADC
- High precision VCCA power supply connected to the ADC reference voltage
- Equipped by Nexus and JTAG for simple debug
- Possible to connect USB/RS232 through the motherboard
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| No | ||
| No | ||
| Microcontroller Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |