PDP SEO Portlet

KITFXLC95000MAG

Development Board For Motion Sensing Platform

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KITFXLC95000MAG
Secondary Manufacturer Part#: KITFXLC95000MAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale FXLC95000CL motion-sensing platform integrates a MEMS accelerometer and a 32-bit ColdFire MCU, providing autonomous sensing simultaneously with local compute capability to manage other sensors and offer maximum differentiated flexibility. The FXLC95000CL is first to market with the sensing hub embedded that is also programmable for customer-specific applications and algorithms Up to 16 sensor inputs are easily managed by the FXLC95000CL sensing hub allowing calibration, compensation and sensor functions to be offloaded from the application processor

  • Hardware
    • Open MCU architecture enables differentiated creativity
    • +/-2g, 4g, 8g 3-axis digital accelerometer
    • ColdFire V1 32-bit processor with multiply accumulator block, 128 KB flash and 16 KB RAM
    • 4 MHz SPI capability
    • 14-bit accelerometer resolution
    • Autonomous master/slave functionality
    • 1.72 to 3.6V I/O supply voltage
  • Compute and actuate locally
    • Sensor hub can manage multiple sensors with Freescale or third-party drivers
    • Pass through as needed i.e., heading
  • Software
    • Open programming model with library support
    • CodeWarrior
    • MQX™ RTOS
  • Technical Attributes

    Find Similar Parts

    Description Value
    Sensors and Transducers Tools
    Sensors and Transducers Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $132.29
    2+
    $131.62855
    4+
    $130.9671
    8+
    $130.30565
    16+
    $129.6442