PDP SEO Portlet

KITFS86AUTFRDMEM

Evaluation Board, FS8600, Safety System Basis Chip, Interface

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KITFS86AUTFRDMEM
Secondary Manufacturer Part#: KITFS86AUTFRDMEM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KITFS86AUTFRDMEM is a FS86 safety SBC evaluation board. It provides easy customer development of the FS86 device family with flexibility to play with all the features of the device and make measurements on the main part of the application. All regulators are accessible through connectors. Non user signals, like DC / DC switcher node, are mapped on test points. It targets 12V automotive applications. The KL25Z Freedom connected to the board, combined with the FS86 NXP GUI software, allows to fully configure and control FS86 SBC. The board can be used in a standalone mode and controlled with an USB interface. This board is populated with a FS86 family superset part for device evaluation. The FS86 part soldered on the board can be programmed (OTP) two times and it is possible to test as many configurations as needed in emulation mode before and after programming. No extra tools or board are needed for device programming. Suitable for automotive and industrial applications.

  • FRDM-KL25Z MCU plugged allows USB connection for easy connection to software GUI
  • USB connection for register access, OTP emulation and fuse
  • Socket to fit and remove device easily
  • VBAT power supply connectors (Jack and Phoenix, 35V max)
  • VPRE output capability up to 10A (external MOSFET)
  • VBOOST 5.0V or 6.0V, up to 800mA
  • BUCK up to 2.5A DC
  • Debug mode access, connectors allowing easy access to digital signals
  • Manual or automated OTP fuse programming
  • LEDs indicate signal and regulator status, analogue variable resistor to test external VMON

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$448.7616
2+
$446.472
4+
$444.1824
8+
$441.8928
16+
$439.6032