PDP SEO Portlet

KITFS85SKTEVM

FS85SKTEVM Evaluation Kit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KITFS85SKTEVM
Secondary Manufacturer Part#: KITFS85SKTEVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KITFS85SKTEVM is a FS84/FS85/FS66 safety SBC programming board. Device can be easily placed on socket, fused and then soldered on customer prototype board. It's targeting 12V automotive and 24 V truck application. This kit can be connected to the FlexGUI

  • VBAT power supply connectors (Jack and Phoenix)
  • VPRE output 3.3V or 4.1V
  • VBUCK1/2 in a standalone or multiphase mode
  • VBUCK3
  • VBOOST 5.0V or 5.74V, up to 400mA
  • LDO1 and LDO2, from 1.1V to 5V, up to 400mA
  • <

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$359.9638
2+
$358.12725
4+
$356.2907
8+
$354.45415
16+
$352.6176