PDP SEO Portlet

KITFS6507LAEEVM

Evaluation Board, FS6507, Power Management, Safety System Basis Chip

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KITFS6507LAEEVM
Secondary Manufacturer Part#: KITFS6507LAEEVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation board demonstrates the functionality of MC33FS6507 supports CAN FD and LIN with Vcore SMPS regulator up to 0.8A. These Safety SBCs target ISO 26262 automotive functional safety standard (ASIL B). Analog product development board provide an easy-to-use platform for evaluating NXP products. The boards support a range of analogue, mixed-signal and power solutions. They incorporate monolithic ICs and system-in-package devices that use proven high-volume SMARTMOS technology. Product offer longer battery life, a smaller form factor, reduced component counts, lower cost and improved performance in powering state of the art systems. The tool can be used in a standalone mode and controlled with an embedded USB interface. SPI command is easily controlled by the FlexGUI.

  • FS6507, System Basis Chip, ASIL B, DCDC 0.8 A Vcore, LDT, CAN, LIN
  • Kinetis® KL2x-72/96MHz, USB Ultra-Low-Power Microcontrollers (MCUs) based on Arm® Cortex®-M0+ Core
  • Grade 1 and Grade 0 safety power system basis chip with CAN flexible data transceiver
  • KL25Z MCU installed on board for easy connection to host computer on USB link w/ monitoring feature
  • CAN FD and LIN bus (LIN exclusive with FS1B)
  • FS0B and FS1B output pins (FS1B exclusive with LIN)
  • Connectors allowing easy access to digital signals
  • VCORE configuration: 1.23V, 3.3V, 5.0V
  • VCCA, VAUX configuration - 3.3V or 5.0V with internal PMOS or external PNP
  • Vpre regulator with a buck or boost setting

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$331.338
2+
$329.6475
4+
$327.957
8+
$326.2665
16+
$324.576