PDP SEO Portlet

KITFS26SKTEVM

FS26 Safety System Basis Chip Evaluation Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KITFS26SKTEVM
Secondary Manufacturer Part#: KITFS26SKTEVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KITFS26SKTEVM is a FS26 safety SBC programming socket board. It provides easy customer configuration of the FS26 device family thanks to a LQFP48 socket. The KL25Z Freedom connected to the board, combined with the FS26 NXP GUI software allows to fully configure and control FS26 SBC. It's targeting 12V automotive applications. Devices can be easily placed on socket and allow OTP emulation, functional testing or program OTP (One Time Programming) fuses when ready. Typical applications include automotive, Battery Management System (BMS), body controller unit, Hybrid Electric Vehicle (HEV) applications and on-board charger.

  • VBAT power supply connectors (Jack and Phoenix)
  • LQFP48 burn in open-top socket and VPRE output 3.2V to 6.35V
  • VBOOST in independent mode or in front end topology to support battery cranking profiles
  • 0.8V to 3.3V VCORE output
  • LDO1 and LDO2, from 3.3V or 5.0V, up to 400mA
  • VTRK1 and VTRK2, from 3.3V or 5V, up to 125mA, VREF accuracy regulator for external ADC reference
  • FS0B, FS1b external safety pins, USB to SPI protocol for easy connection to software GUI
  • LEDs that indicate signal or regulator status and advance system monitoring via AMUX or external ADC
  • Manual or automated OTP fuse programming
  • Analog variable resistor to test external VMON

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
Yes
SPI|USB
FS26 Board and FRDM-KL25Z Microcontroller Board, 0.914m USB Type A to USB B Mini Cable, Terminal Blocks, Jumpers Mounted On Board, Quick Start Guide
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 180 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$521.36
2+
$518.7
4+
$516.04
8+
$513.38
16+
$510.72