PDP SEO Portlet

KITFS26AEEVM

Evaluation Board, KITFS26AEEVM, FS2600, Safety System Basis Chip, Power Management

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KITFS26AEEVM
Secondary Manufacturer Part#: 26AK2303
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FS26 safety SBC evaluation board provides easy customer development of the FS26 device family. It's targeting 12V automotive applications. The tool can be used in a standalone mode and controlled with an USB interface. SPI command is easily controlled by NXP GUI software. The FS26 family can be evaluated with this board as it is populated with a superset part. The FS26xx part soldered on the board can be fused one time or it is possible to test as many configurations as needed in Emulation mode. Suitable for battery management system, body controller unit, on-board charger, Hybrid Electric Vehicle (HEV) applications.

  • FRDM-KL25Z MCU plugged allows USB connection for easy connection to SW GUI and for register access
  • VBAT power supply connectors (Jack and Phoenix)
  • VPRE output capability up to 2A
  • VBOOST in Independent mode or in Front-end topology to support battery cranking profiles
  • VCORE up to 1.5A peak
  • FS0B, FS1b external safety pins
  • Supports debug mode access, connectors allowing easy access to digital signals
  • Supports manual or automated OTP fuse programming
  • LEDs that indicate signal or regulator status
  • Analog variable resistor to test external VMON

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 396 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$447.18