PDP SEO Portlet

KIT912F634EVME

Evaluation Kit - MM912F634, Integrated S12 Based Relay Driver With LIN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT912F634EVME
Secondary Manufacturer Part#: KIT912F634EVME
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KIT912F634EVME supports the MM912F634, which  is an integrated single package solution that integrates an HCS12 microcontroller with a SMARTMOS analog control IC (System Basis Chip), interfacing via the new internal high performance Die to Die Interface (D2D). The D2D controlled analog die combines system base chip and application specific functions, including a Local Interconnect Network (LIN) transceiver. The D2D-Interface realizes the advantage of a seamless MCU register map, integrating the analog die registers, while providing faster access than SPI based systems.

  • 16-Bit S12 CPU, 32 kByte FLASH, 2 kByte RAM
  • Background debug (BDM) & debug module (DBG)
  • Die to Die bus interface for transparent memory mapping
  • On-chip oscillator & two independent watchdogs
  • LIN 2.1 Physical Layer Interface with integrated SCI
  • 6 digital MCU GPIOs shared with SPI (PA5…0)
  • 10-Bit, 15 Channel - Analog to Digital Converter (ADC)
  • 16-Bit, 4 Channel - Timer Module (TIM16B4C)
  • 8-Bit, 2 Channel - Pulse width modulation module (PWM)
  • Six high voltage / Wake-up inputs (L5…0)
  • >Three low voltage GPIOs (PB2…0)
  • Low power modes with cyclic sense & forced wake-up
  • Current sense module with selectable gain
  • Reverse battery protected voltage sense module
  • Two protected low side outputs to drive inductive loads
  • Two protected high side outputs
  • Chip temperature sensor
  • Hall sensor supply & integrated voltage regulator(s)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Microcontroller Tools
    Microcontroller Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $: