PDP SEO Portlet

KIT908-5643EVM

MC33908 Power System Basis Chip Evaluation Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT908-5643EVM
Secondary Manufacturer Part#: KIT908-5643EVM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This evaluation system consists of two boards: Mother board KIT33908MBEVBE (populated with an MC33908 system basis chip) and daughter board KITMPC5643DBEVM. Together, these two kits create a platform that forms a base for a Safety Ecosystem, which can reach the highest level in functional safety as defined by the ISO26262.

VBAT power supply either through power jack (2.0 mm) or phoenix connectorVCORE configuration:1.23 V or 3.3 VVCCA configuration: 5.0 V/3.3 VInternal transistor or external PNPVAUX configuration: 3.3 V or 5.0 VEnabled or disabled at startupIgnition key switchLIN busCAN busIO connector (IO_0 to IO_5)Debug connector (SPI bus, CAN digital, LIN digital, RSTB, FSOB, INTB, Debug, MUX_OUT)Signalling LED to give state of signals or regulators

Technical Attributes

Find Similar Parts

Description Value
No
Power Management Tools
No
No
Board; Cable; 6FT. USB2.0 A-M TO B-M 1; Power Supply 12VDC 4.2A; With US Cord And Adapters; Warranty Card; Quick Start Guide
Individual
Power Management Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1225.1176
2+
$1218.867
4+
$1212.6164
8+
$1206.3658
16+
$1200.1152