PDP SEO Portlet

KIT35XS3400EVBE

Evaluation Board For Quad Hi Side Switch

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT35XS3400EVBE
Secondary Manufacturer Part#: KIT35XS3400EVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of devices is designed for low-voltage automotive lighting applications. Its four low RDS(ON) MOSFETs can control: Four separate 28W bulbs Four separate Xenon modules Four separate LEDs Four separate Other type of load In addition, this family of devices has the following features: Programming, control, and diagnostics are accomplished using a 16-bit SPI interface Its output with selectable slew-rate allows to satisfy electromagnetic compatibility (EMC) requirements Each output can be controlled with an internal PWM modulated clock signal, instead of an external clock

  • Four protected high-side switches
  • Operating voltage range of 6.0V to 20V with sleep current < 5.0µA, extended mode from 4.0V to 28V
  • 8 MHz 16-bit 3.3V and 5V SPI control and status reporting with daisy chain capability
  • PWM module using external clock or calibratable internal oscillator with programmable outputs delay management
  • Smart over-current shutdown, severe short-circuit, over-temperature protections with time limited auto-retry, and fail-safe mode in case of MCU damage
  • Output OFF or ON open-load detection compliant to bulbs or LEDs and short-to-battery detection. Analog current feedback with selectable ratio and board temperature feedback
  • Technical Attributes

    Find Similar Parts

    Description Value
    General Tools
    General Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8473301180
    Schedule B: 8473300002
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $108.47
    2+
    $107.92765
    4+
    $107.3853
    8+
    $106.84295
    16+
    $106.3006