PDP SEO Portlet

KIT34845EPEVME

Evaluation Board For 33845

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT34845EPEVME
Secondary Manufacturer Part#: KIT34845EPEVME
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Evaluation kit for the 34845 products, which represent high efficiency, LED drivers for use in backlighting LCD displays from 10” to 17”+. Operating from supplies of 5.0 V to 21 V, the 34845 series is capable of driving up to 16 LEDs in series in each 6 strings. The LED current tolerance in the 6 strings is within ±2% and is set using a resistor to GND. PWM dimming is performed by applying a PWM input signal to the PWM pin which modulates the LED channels directly. The integrated boost converter uses dynamic headroom control to automatically set the output voltage.

  • Input voltage of 5.0 to 21 V
  • Boost output voltage up to 60 V
  • 2.0 A integrated boost FET
  • Fixed boost frequency to 600 kHz or 1.2 MHz
  • OTP, OCP, UVLO fault detection, LED short/open protection
  • Programmable LED current between 3.0 mA and 30 mA
  • Technical Attributes

    Find Similar Parts

    Description Value
    General Tools
    General Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $231.4
    2+
    $230.243
    4+
    $229.086
    8+
    $227.929
    16+
    $226.772