PDP SEO Portlet

KIT34844AEPEVBE

Evaluation Board For High Efficiency LED Driver

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT34844AEPEVBE
Secondary Manufacturer Part#: KIT34844AEPEVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KIT34844AEPEVBE Evaluation board supports the 34844/A, which is a high efficiency, LED driver for use in backlighting LCD displays from 10 to 20"+. Operating from supplies of 7.0 to 28V, the MC34844/A is capable of driving up to 160 LEDs in 10 parallel strings. Current in the 10 strings is matched to within ±2%, and can be programmed via the I2C/SM Bus interface. The 34844/A also includes a Pulse Width Monitor (PWM) generator for LED dimming. The LEDs can be dimmed to one of 256 levels, programmed through the I2C/SM Bus interface. Up to 65,000:1 (256:1 PWM, 256:1 Current DAC) dimming ratio. The integrated boost converter generates the minimum output voltage required to keep all LEDs illuminated with the selected current, providing the highest efficiency possible."

  • Input voltage of 7.0 to 28V
  • 2.5A integrated boost FET
  • Up to 50 mA on the 34844 LED current per channel
  • Up to 80 mA on the 34844A LED current per channel
  • 90% efficiency (DC:DC)
  • I2C/SM Bus interface
  • 10 channel current mirror with ±2% current matching
  • Boost output voltage up to 60V, with Dynamic Headroom Control (DHC)
  • PWM frequency programmable or synchronizable from 100 to 25,000 Hz for the 34844
  • PWM frequency programmable or synchronizable from 110 to 27,000 Hz for the 34844A
  • 32-Ld 5x5x1.0mm TQFN Package
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $156.6236
    2+
    $155.8245
    4+
    $155.0254
    8+
    $154.2263
    16+
    $153.4272