PDP SEO Portlet

KIT34717EPEVBE

Evaluation Kit - 34717 5.0 A 1.0 MHz Fully Integrated Dual Switch-Mode Power Supply

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT34717EPEVBE
Secondary Manufacturer Part#: KIT34717EPEVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Evaluation Kit features the MC34717EP (5.0 A 1.0 MHz Fully Integrated Dual Switch-Mode Power Supply), which is a highly integrated, space-efficient, low cost, dual synchronous buck switching regulator with integrated N-channel power MOSFETs. It is a high performance dual point-of-load (PoL) power supply with many desired features for the 3.3 V and 5.0 V environments. Both channels can provide up to 5.0 A of continuous output current capability with high efficiency and tight output regulation. The second channel has the ability to track an external reference voltage in different configurations. The MC34717EP offers the designer the flexibility of many control, supervisory, and protection functions to allow for easy implementation of complex designs.

  • 50 m? Integrated N-Channel Power MOSFETs
  • Input Voltage Operating Range from 3.0 V to 6.0 V
  • ±1 % Accurate Output Voltages, Ranging from 0.7 V to 3.6 
  • The Second Output Has Voltage Tracking Capability in Different Configurations
  • Programmable Switching Frequency Range from 200 kHz to 1.0 MHz
  • Programmable Soft Start Timing
  • Over Current Limit and Short Circuit Protection
  • Thermal Shutdown
  • Output Overvoltage and Undervoltage Detection
  • Active Low Power Good Output Signal
  • Technical Attributes

    Find Similar Parts

    Description Value
    General Tools
    General Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8473301180
    Schedule B: 8473300002
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $122.5
    2+
    $121.875
    4+
    $121.25
    8+
    $120.625
    16+
    $120.0