PDP SEO Portlet

KIT34716EPEVBE

Evaluation Kit - 34716 1.0 MHz Dual Switch-Mode DDR Power Supply

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT34716EPEVBE
Secondary Manufacturer Part#: KIT34716EPEVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Evaluation Kit features the MC34716EP (1.0 MHz Dual Switch-Mode DDR Power Supply), which is a highly integrated, space-efficient, low cost, dual synchronous buck switching regulator with integrated N-channel power MOSFETs. It is a high performance point-of-load (PoL) power supply with its second output having the ability to track an external reference voltage. it provides a full power supply solution for Double-Data-Rate (DDR) Memories.Channel one provides a source only 5.0 A drive capability, while channel two can sink and source up to 3.0 A. Both channels are highly efficient with tight output regulation. With its high current drive capability, channel one can be used to supply the VDDQ to the memory chipset. The second channel's ability to track a reference voltage makes it ideal to provide the termination voltage (VTT) for modern data buses. The MC34716 also provides a buffered output reference voltage (VREFOUT) to the memory chipset

  • 50 m? Integrated N-Channel Power MOSFETs
  • Input Voltage Operating Range from 3.0 V to 6.0 V
  • ±1 % Accurate Output Voltages, Ranging from 0.7 V to 3.6 V
  • The second output Tracks at 1/2 of an External Reference Voltage
  • ±1 % Accurate Buffered Reference Output Voltage
  • Programmable Switching Frequency Range from 200 kHz to 1.0 MHz
  • Programmable Soft Start Timing for Channel One
  • Over Current Limit and Short Circuit Protection on Both Channels
  • Thermal Shutdown
  • Output Overvoltage and Undervoltage Detection
  • Active Low Power Good Output Signal
  • Active Low Standby and Shutdown Inputs
  • Technical Attributes

    Find Similar Parts

    Description Value
    Power Sources Tools
    Power Sources Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8473301180
    Schedule B: 8473300002
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $125.37
    2+
    $124.74315
    4+
    $124.1163
    8+
    $123.48945
    16+
    $122.8626