PDP SEO Portlet

KIT34712EPEVBE

Evaluation Kit - 34712 3.0 A 1.0 MHz Fully Integrated DDR Switch-Mode Power Supply

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT34712EPEVBE
Secondary Manufacturer Part#: KIT34712EPEVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Evaluation Kit features the MC34712EP (3.0 A 1.0 MHz Fully Integrated DDR Switch-Mode Power Supply) which is a highly integrated, space efficient, low cost, single synchronous buck switching regulator with integrated N-channel power MOSFETs. It is a high performance point-of-load (PoL) power supply with the ability to track an external reference voltage.

  • 45 m? Integrated N-Channel Power MOSFETs
  • Input Voltage Operating Range from 3.0 V to 6.0 V
  • ±1 % Accurate Output Voltage, Ranging from 0.7 V to 1.35 
  • ±1 % Accurate Buffered Reference Output Voltage
  • Programmable Switching Frequency Range from 200 kHz to 1.0 MHz with a default of 1.0 MHz
  • Over Current Limit and Short Circuit Protection
  • Thermal Shutdown
  • Output Overvoltage and Undervoltage Detection
  • Active Low Power Good Output Signal
  • Active Low Standby and Shutdown Inputs
  • Technical Attributes

    Find Similar Parts

    Description Value
    General Tools
    General Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $121.65
    2+
    $121.04175
    4+
    $120.4335
    8+
    $119.82525
    16+
    $119.217