PDP SEO Portlet

KIT34704AEPEVBE

Evaluation Kit For 8-Channel DC-DC Power

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT34704AEPEVBE
Secondary Manufacturer Part#: KIT34704AEPEVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 34704 is a multi-channel Power Management IC (PMIC) used to address power management needs for various multimedia application microprocessors. Its ability to provide either 5 or 8 independent output voltages with a single input power supply (2.7 and 5.5V) together with its high efficiency, make it ideal for portable devices powered up by Li-Ion/polymer batteries or for USB powered devices as well. The 34704 is housed in a 7x7mm, Pb-free, QFN56 and is capable of operating at a switching frequency of up to 2MHz. This makes it possible to reduce external component size and to implement full space efficient power management solutions. Experience Freescale's unique and innovative virtual lab training.

  • 8 DC/DC (34704A) or 5 DC/DC (34704B) switching regulators with up to ±2% output voltage accuracy
  • Dynamic voltage scaling on all regulators.
  • Selectable voltage mode control or current mode control on REG8
  • I2C programmability
  • Output under-voltage and over-voltage detection for each regulator
  • Over-current limit detection and short-circuit protection for each regulator
  • Thermal limit detection for each regulator, except REG7
  • Integrated compensation for REG1, REG3, REG6, and REG8
  • 5µA maximum shutdown current (All regulators are off, 5.5V VIN)
  • True cutoff on all of the boost and buck-boost regulators
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $: