PDP SEO Portlet

KIT34674EPEVBE

High Input Voltage Travel Charger For Single Cell Li-Ion Batteries Development Tools

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT34674EPEVBE
Secondary Manufacturer Part#: 67R4042
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Evaluation Kit features the MC34674, which is a fully integrated single-cell Li-Ion and Li-Polymer battery charger optimized for travel charger applications. The few external components required include a dual-color LED for charge-status indication, a negative-temperature-coefficient (NTC) thermistor circuit for setting the charge temperature window, and two decoupling capacitors.

The MC34674 tolerates an input voltage up to 28V, which allows low-cost ac/dc converters to be used for further system-cost reduction. A charge cycle of the MC34674 includes trickle, constant-current (CC) and constant-voltage (CV) charge modes. The CC-mode current is selectable from 50mA to 1.05A, with 10% accuracy and the constant-output voltage in the CV-mode is fixed at 4.2V.

The MC34674 has many features such as trickle charging for a deeply-discharged battery, an internal timer for termination to prevent charging a failed battery, charger current thermal foldback for thermal protection, and smart battery-connection verification to prevent charging in case there is no battery connected. It has a 2.6V falling power-on-reset (POR) threshold, making it perfect to work with current-limited power supplies. When the charger is disabled, the BAT pin leaks less than 1µA current from the battery.

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$125.37