PDP SEO Portlet

KIT34673EPEVBE

Evaluation Board For High Input Voltage 1.2A Charger For Single-Cell Li-Ion Batteries

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT34673EPEVBE
Secondary Manufacturer Part#: KIT34673EPEVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Evaluation Kit features the MC34673, which is a cost-effective fully-integrated battery charger for Li-Ion or Li-Polymer batteries. It tolerates an input voltage up to 28V, which eliminates the input over-voltage-protection circuit required in handheld devices. A charge cycle includes trickle, constant-current (CC) and constant-voltage (CV) charge modes. The CC-mode current is programmable up to 1.2A with an external resistor. The constant voltage is fixed at 4.2V. The trickle-mode current is pre-set to 20% of the CC-mode current when the battery voltage is lower than the trickle-mode threshold. The end-of-charge (EOC) current threshold is pre-set to 10% of the CC-mode current to save the board space and cost. A charge-current thermal-foldback feature limits the charge current when the IC internal temperature rises to a pre-set threshold. The MC34673 has a 2.6V falling power-on-reset (POR) threshold, making it perfect to work with current-limited power supplies. Three indication pins (PPR, CHG and FAST) can be simply interfaced to a microprocessor or LEDs. When no power supply is connected, or when disabled, the charger draws less than 1.0µA leakage current from the battery.

  • No external MOSFET, reverse-blocking diode or current-sense resistor are required
  • Guaranteed maximum 1.2A programmable CC-mode current
  • ±0.7% voltage accuracy over -20°C to 70°C
  • ±6% current accuracy over -40°C to 85°C
  • 28V maximum voltage for the power input with 6.8V over-voltage-protection threshold
  • 2.6V minimum input operating voltage
  • Trickle charge for fully discharged batteries
  • Charge current monitor
  • Charge current thermal foldback
  • Technical Attributes

    Find Similar Parts

    Description Value
    General Tools
    General Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8473301180
    Schedule B: 8473300002
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $169.62
    2+
    $168.7719
    4+
    $167.9238
    8+
    $167.0757
    16+
    $166.2276