PDP SEO Portlet

KIT34671EPEVBE

Evaluation Board, MC34671 Single Cell Battery Charger, Li-Ion, Li-Po, 600mA

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT34671EPEVBE
Secondary Manufacturer Part#: KIT34671EPEVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KIT34671EPEVBE is an evaluation module for MC34671, a cost effective fully integrated battery charger for Li-Ion or Li-polymer batteries. It tolerates an input voltage up to 28V, which eliminates the input over voltage protection circuit required in handheld devices. A charge cycle includes trickle, constant current (CC) and constant voltage (CV) charge modes. The constant current is programmable up to 600mA, with an external resistor. The constant voltage is fixed at 4.2V. The trickle charge current is preset to 20% of the CC current when the battery voltage is lower than the trickle charge threshold. The end of charge current threshold is preset to 10% of the CC current to save board space and cost. A charge current thermal foldback feature limits the charge current when the IC internal temperature rises to a preset threshold. The MC34671 has a 2.6V falling power on reset (POR) threshold, making it perfect to work with current limited power supplies.

  • No external MOSFET, reverse blocking diode, or current sense resistor are required
  • Guaranteed maximum 600mA programmable charge current
  • ±0.7% voltage accuracy over -20°C to 70°C
  • ±5% current accuracy over -40°C to 85°C
  • 28V maximum voltage for the power input with 11V over voltage protection threshold
  • 2.6V minimum input operating voltage
  • Trickle charge for fully discharged batteries
  • Charge current monitor
  • Charge current thermal foldback

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$113.97
2+
$113.40015
4+
$112.8303
8+
$112.26045
16+
$111.6906