KIT33988CEVBE
Evaluation Board, 33988, Dual 8m Ohm, High Side Switch, SPI Control of Over-Current Limit
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: KIT33988CEVBE
Secondary Manufacturer Part#: KIT33988CEVBE
- RoHS 10 Compliant
- Tariff Charges
The Evaluation Kit supports the 33988, which is a dual self-protected 8.0mO silicon switch used to replace electromechanical relays, fuses, and discrete devices in power management applications. The 33988 is designed for harsh environments, and it includes self-recovery features. The device is suitable for loads with high inrush current, as well as motors and all types of resistive and inductive loads.
- Dual 8.0 mOhm max high side switch with parallel input or SPI control
- 6.0 V to 27 V operating voltage with standby currents 5.0 µA
- Output current monitoring with two SPI-selectable current ratios
- SPI control of over-current limit
- SPI status reporting of over-current
- Enhanced -16 V reverse polarity VPWR protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Power Management Tools | ||
| No | ||
| No | ||
| SPI | ||
| Evaluation Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |