PDP SEO Portlet

KIT33984CEVBE

Evaluation Board, Silicon High Side Switch, Dual Intelligent, High Current Self Protected

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT33984CEVBE
Secondary Manufacturer Part#: KIT33984CEVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Evaluation Kit supports the 33984, which is a dual self-protected 4.0 mO silicon switch used to replace electromechanical relays, fuses, and discrete devices in power management applications. The 33984 is designed for harsh environments, and it includes self-recovery features. The device is suitable for loads with high inrush current, as well as motors and all types of resistive and inductive loads.

  • Dual 4.0 mOhm max high side switch with parallel input or SPI control
  • 6.0 V to 27 V operating voltage with standby currents 5.0 µA
  • Output current monitoring with two SPI-selectable current ratios
  • Enhanced -16 V reverse polarity VPWR protection
  • SPI control of over-current limit
  • SPI status reporting of over-current

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$145.97
2+
$145.24015
4+
$144.5103
8+
$143.78045
16+
$143.0506