KIT33982CEVBE
33982 Single 2mOhm High Side Switch Evaluation Kit
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: KIT33982CEVBE
Secondary Manufacturer Part#: KIT33982CEVBE
- RoHS 10 Compliant
- Tariff Charges
KIT33982CEVBE is a MC33982, single 2mohm intelligent high-current self-protected high side switch. The evaluation kit supports the 33982, which is a self-protected silicon 2mohm high side switch used to replace electromechanical relays, fuses, and discret
- 6.0V to 27V operating voltage with standby currents < 5.0µA
- Enhanced -16V reverse polarity VPWR protection
- Single 2.0 mO max high side switch with parallel input or SPI control
- Output current monitoring with two SPI-sele
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Sensors and Transducers Tools | ||
| No | ||
| No | ||
| SPI | ||
| Sensors and Transducers Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301140 |
| Schedule B: | 8473300002 |