PDP SEO Portlet

KIT33975AEWEVBE

Evaluation Kit, MC33975 Multiple Switch Detection Interface, Suppressed Wake Up Feature

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT33975AEWEVBE
Secondary Manufacturer Part#: KIT33975AEWEVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KIT33975AEWEVBE is an evaluation kit for MC33975 a multiple switch detection interface with suppressed wake up. The MC33975 device has two modes of operation, normal and sleep. Normal mode allows programming of the device and supplies switch contacts with pull up or pull down current as it monitors the switch change of state. The sleep mode provides low quiescent current, which makes the MC33975 ideal for automotive and industrial products requiring low sleep state currents. Improvements are a programmable interrupt timer for sleep mode that can be disabled, switch detection currents of 32mA and 4.0mA for switch to ground inputs, and an interrupt bit that can be reset. This kit is designed to detect the closing and opening of up to 22 switch contacts. The switch status, either open or closed, is transferred to the microprocessor unit (MCU) through a serial peripheral interface (SPI). The device also features a 22 to 1 analog multiplexer for reading inputs as analog.

  • Designed to operate from 5.5V ≤ VPWR ≤ 28V
  • Switch input voltage range from 14V to VPWR
  • Interfaces to microprocessor using 3.3V/5V SPI protocol
  • Selectable wake up on change of state
  • 14 switch to ground inputs
  • Eight programmable inputs (switches to battery or ground)
  • Selectable wetting current (32mA or 4mA for switch to ground inputs)
  • VPWR standby current 100µA typical, VDD standby current 20µA typical

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$51.9694
2+
$51.70425
4+
$51.4391
8+
$51.17395
16+
$50.9088