PDP SEO Portlet

KIT33972AEWEVBE

Development Tool For Multiple Switch Detect IC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT33972AEWEVBE
Secondary Manufacturer Part#: KIT33972AEWEVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Evaluation Kit features the MC33972A Multiple Switch Detection Interface with suppressed wake-up is designed to detect the closing and opening of up to 22 switch contacts. The switch status, either open or closed, is transferred to the microprocessor unit (MCU) through a serial peripheral interface (SPI). The device also features a 22-to-1 analog multiplexer for reading inputs as analog. The analog input signal is buffered and provided on the AMUX output pin for the MCU to read.The 33972 device has two modes of operation, Normal and Sleep. Normal Mode allows programming of the device and supplies switch contacts with pull-up or pull-down current as it monitors switch change of state. The Sleep Mode provides low quiescent current, which makes the 33972 ideal for automotive and industrial products requiring low sleep-state currents.

  • Designed to operate 5.5V = VPWR = 26V
  • Switch input voltage range -14V to VPWR, 40V Max
  • Interfaces directly to MPU using 3.3V / 5.0V SPI protocol
  • Selectable wake-up on change of state
  • Selectable wetting current (16mA or 2.0mA)
  • 8 programmable inputs (switches to battery or ground)
  • 14 switch-to-ground inputs
  • Typical standby current - VPWR: 100µA and VDD

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$63.48
2+
$62.93946
4+
$62.40083
8+
$61.85716
16+
$61.31591