PDP SEO Portlet

KIT33937AEKEVBE

Three Phase Field Effect Transistor Pre-driver

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT33937AEKEVBE
Secondary Manufacturer Part#: KIT33937AEKEVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Evaluation Kit features the MC33937, a Field Effect Transistor (FET) pre-driver designed for three-phase motor control and similar applications. The integrated circuit (IC) uses SMARTMOS technology and contains three high side FET pre-drivers and three low side FET pre-drivers. Three external bootstrap capacitors provide gate charge to the high side FETs. The IC interfaces to a MCU via six direct input control signals, an SPI port for device setup and asynchronous reset, enable and interrupt signals. Both 5.0V and 3.0V logic level inputs are accepted and 5.0V logic level outputs are provided. This Evaluation kit may be used with the KITUSBSPIDGLEVME.

  • Fully specified from 8.0 to 40 V covers 12 and 24 V automotive systems
  • Extended operating range from 6.0 to 58 V covers 12 and 42 V systems
  • Greater than 1.0 A gate drive capability with protection
  • Protection against reverse charge injection from CGD and CGS of external FETs
  • Includes a charge pump to support full FET drive at low battery voltages
  • Deadtime is programmable via the SPI port
  • Simultaneous output capability enabled via safe SPI command
  • Technical Attributes

    Find Similar Parts

    Description Value
    18 x 7.6 x 2.35 mm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8473301180
    Schedule B: 8473300002
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $309.25
    2+
    $307.70375
    4+
    $306.1575
    8+
    $304.61125
    16+
    $303.065