PDP SEO Portlet

KIT33932VWEVBE

Evaluation Board Allows The User To Exercise All The Functions Of The MC33932 H-Bridge Circuit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: KIT33932VWEVBE
Secondary Manufacturer Part#: KIT33932VWEVBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Evaluation Kit for the 33932, which is a monolithic H-Bridge Power IC in a robust thermally enhanced package. The 33932 has two independent monolithic H-Bridge Power ICs in the same package. They are designed primarily for automotive electronic throttle control, but are applicable to any low-voltage DC servo motor control application within the current and voltage limits stated in this specification. Each H-bridge in the 33932 is able to control inductive loads with currents up to 5.0 A peak. RMS current capability is subject to the degree of heatsinking provided to the device package. Internal peak-current limiting (regulation) is activated at load currents above 6.5 A ±1.5 A. Output loads can be pulse width modulated (PWM-ed) at frequencies up to 11 kHz. A load current feedback feature provides a proportional (0.24% of the load current) current output suitable for monitoring by a microcontroller’s A/D input. A Status Flag output reports under-voltage, over-current, and over-temperature fault conditions. This Evaluation kit may be used with the KITUSBSPIDGLEVME.

  • 8.0 to 28 V continuous operation (transient operation from 5.0 to 40 V)
  • 235 mO maximum RDS(ON) @ 150°C (each H-Bridge MOSFET)
  • 3.0 V and 5.0 V TTL / CMOS logic compatible inputs
  • Over-current limiting (regulation) via internal constant-off-time PWM
  • Output short-circuit protection (short to VPWR or GND)
  • Temperature-dependant current-limit threshold reduction
  • All inputs have an internal source/sink to define the default (floating input) states
  • Sleep Mode with current draw < 50 µA (each H- Bridge)
  • Technical Attributes

    Find Similar Parts

    Description Value
    General Tools
    General Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8473301180
    Schedule B: 8473300002
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $116.3848
    2+
    $115.791
    4+
    $115.1972
    8+
    $114.6034
    16+
    $111.648